Dual-channel, half-bridge gate driver with 1.4A maximum output current. Features independent channels, 8V UVLO, and 100V maximum supply voltage. Offers 15ns fall time and 56ns propagation delay. Operates across a -40°C to 125°C temperature range. Packaged in an 8-SOIC surface-mount format.
Sign in to ask questions about the Texas Instruments LM5107MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5107MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Supply Current | 3.4mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.4mA |
| Output Current | 1.4A |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5107MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
