
Dual 1-A, 100-V half-bridge gate driver with independent channels. Features 8-V UVLO, 15ns fall time, and 32ns propagation delay. Operates from 8-V to 14-V supply voltage with 1.8mA operating supply current. Packaged in an 8-SOIC surface mount, this RoHS compliant component offers 2ns turn-on and turn-off delay times.
Sign in to ask questions about the Texas Instruments LM5109AMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5109AMA/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.8mA |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Turn-Off Delay Time | 2ns |
| Turn-On Delay Time | 2ns |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5109AMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
