
Dual-channel, half-bridge gate driver IC with 1A maximum output current. Features independent control for each channel, 100V breakdown voltage, and 8V undervoltage lockout (UVLO). Offers 2ns turn-on and turn-off delay times, 15ns fall time, and 32ns propagation delay. Operates from an 8V to 14V supply voltage range, with a quiescent current of 200uA. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component is rated for -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5109AMAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5109AMAX/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 15ns |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Turn-Off Delay Time | 2ns |
| Turn-On Delay Time | 2ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5109AMAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
