
Dual 1-A, 100-V half-bridge gate driver ICs for power management applications. Features independent channels with 2ns turn-on and turn-off delay times, 15ns fall time, and 32ns propagation delay. Operates from an 8-V to 14-V supply voltage with 8-V UVLO protection. Surface mountable in an 8-WSON package, measuring 4mm x 4mm x 0.8mm. RoHS compliant with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5109ASD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5109ASD/NOPB technical specifications.
| Channel Type | Independent |
| Fall Time | 15ns |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Thickness | 800um |
| Turn-Off Delay Time | 2ns |
| Turn-On Delay Time | 2ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5109ASD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
