This half-bridge gate driver is designed to drive both the high-side and low-side N-channel MOSFETs in synchronous buck and half-bridge power stages. It supports high-side rail voltages up to 90 V, uses TTL- and CMOS-compatible control inputs, and provides undervoltage lockout on both the low-side and high-side supply rails. Typical propagation delay is 30 ns with 2 ns delay matching, and the outputs can drive a 1000 pF load with 15 ns rise and fall times. The device operates from an 8 V to 14 V gate-drive supply and is specified for junction temperatures from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5109BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Driver type | Half-bridge gate driver |
| Peak source current | 1A |
| Peak sink current | 1A |
| High-side rail voltage | 90 maxV |
| Bootstrap supply voltage | 108 max absoluteV |
| Gate-drive supply voltage | 8 to 14V |
| Operating junction temperature | -40 to 125°C |
| Input low threshold | 0.8 maxV |
| Input high threshold | 2.2 minV |
| Turn-off propagation delay | 30 typns |
| Turn-on propagation delay | 32 typns |
| Propagation delay matching | 2 typns |
| Rise and fall time | 15 typ at 1000 pFns |
| Minimum input pulse width | 50ns |
| HS slew rate | 50V/ns |
Download the complete datasheet for Texas Instruments LM5109BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.