
Dual-channel, half-bridge gate driver IC featuring 1A output current and 100V output voltage capability. Operates with a minimum supply voltage of 8V and a maximum of 14V, incorporating 8V UVLO protection. Offers independent channel control with a propagation delay of 32ns and fall time of 15ns. Designed for surface mount applications in an 8-SOIC package, with an operating temperature range of -40°C to 125°C.
Texas Instruments LM5109BMA technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 15ns |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 750mV |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 108.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 1.8mA |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Turn-Off Delay Time | 2ns |
| Turn-On Delay Time | 2ns |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5109BMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
