
The LM5109BMA/NOPB is a dual 1A gate driver IC with two channels and a package type of SOP8. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device has a propagation delay of 32ns and a turn-on/turn-off delay time of 2ns. It is available in a 8-pin SOIC package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM5109BMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5109BMA/NOPB technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Turn-Off Delay Time | 2ns |
| Turn-On Delay Time | 2ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5109BMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
