
Dual, independent half-bridge gate driver IC for power management applications. Features 1A maximum output current, 100V breakdown voltage, and 8V under-voltage lockout (UVLO). Operates across a -40°C to 125°C temperature range with 32ns propagation delay and 15ns fall time. Surface mountable in an 8-WSON package, this RoHS compliant component offers high noise immunity.
Texas Instruments LM5109BSD/NOPB technical specifications.
| Channel Type | Independent |
| Fall Time | 15ns |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Turn-Off Delay Time | 2ns |
| Turn-On Delay Time | 2ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5109BSD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
