
The LM5109MA/NOPB is a dual independent gate driver IC from Texas Instruments, featuring a package quantity of 95 units in rail/Tube packaging. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This device has a maximum supply voltage of 14V and a minimum supply voltage of 8V, with a maximum output current of 1A. The LM5109MA/NOPB has a propagation delay of 29ns and a fall time of 15ns, with a turn-off delay time and turn-on delay time of 2ns each.
Sign in to ask questions about the Texas Instruments LM5109MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5109MA/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 29ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.1mA |
| Turn-Off Delay Time | 2ns |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5109MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
