
The LM5109MAX is a dual gate driver IC from Texas Instruments, featuring two channels with an output current of 1A. It operates within a temperature range of -40°C to 125°C and is available in an 8-pin SOIC package. The device is not RoHS compliant due to the presence of lead, and it is not radiation hardened. It has a maximum supply voltage of 14V and a minimum supply voltage of 8V.
Sign in to ask questions about the Texas Instruments LM5109MAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5109MAX technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM5109 |
| Supply Current | 2.1mA |
| Turn-Off Delay Time | 2ns |
| Turn-On Delay Time | 2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5109MAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
