
The LM5109SD is a dual independent gate driver IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and can handle a maximum output current of 1A. The device is designed for surface mount applications and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM5109SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5109SD technical specifications.
| Channel Type | Independent |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5109SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
