
The LM5110-1M is a dual independent gate driver IC with a maximum output current of 5A and a maximum supply voltage of 14V. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SOIC package. The device is not RoHS compliant and contains lead. It has a propagation delay of 40ns and a fall time of 25ns.
Texas Instruments LM5110-1M technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5110-1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
