
The LM5110-1MX is a dual 5A gate driver IC with a propagation delay of 40ns. It operates over a temperature range of -40°C to 125°C and is available in a SOIC package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is designed for surface mount applications and is packaged in tape and reel.
Texas Instruments LM5110-1MX technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5110-1MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
