
The LM5110-1SD is a dual 5A gate driver IC with two independent channels. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 40ns. The device is available in a LLP-10 package and is suitable for surface mount applications. The LM5110-1SD is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Texas Instruments LM5110-1SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5110-1SD technical specifications.
| Channel Type | Independent |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5110-1SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
