
The LM5110-1SDX is a dual gate driver IC from Texas Instruments, designed for high-speed applications. It features a propagation delay of 40ns and can operate at temperatures up to 125°C. The device has a maximum output current of 5A and a quiescent current of 1mA. It is available in a 32-pin HVQCCN package, suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM5110-1SDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5110-1SDX technical specifications.
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5110-1SDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
