
The LM5110-1SDX/NOPB is a dual 5A gate driver IC with a propagation delay of 40ns. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device is suitable for surface mount applications and is packaged in a tape and reel format with 4500 units per reel. The LM5110-1SDX/NOPB has a quiescent current of 1mA and a supply current of 2mA. It is part of the LM5110 series and is manufactured by Texas Instruments.
Texas Instruments LM5110-1SDX/NOPB technical specifications.
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | LM5110 |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5110-1SDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
