
The LM5110-2MX/NOPB is a dual 5A gate driver IC from Texas Instruments, featuring a propagation delay of 40ns and a quiescent current of 1mA. It operates over a temperature range of -40°C to 125°C and is available in a SOIC-8 package. This device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM5110-2MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5110-2MX/NOPB technical specifications.
| Package/Case | SOIC N |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5110 |
| Supply Current | 2mA |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5110-2MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
