
The LM5110-2SDX/NOPB is a dual DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features a propagation delay of 40ns and a quiescent current of 1mA. It can supply up to 5A of output current and has a maximum supply voltage of 14V. The LM5110-2SDX/NOPB is available in a surface mount package and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments LM5110-2SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5110-2SDX/NOPB technical specifications.
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5110 |
| Supply Current | 2mA |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5110-2SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
