The LM5110-3SD is a 10-pin dual gate driver IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is powered by a nominal supply voltage of 12V, with a minimum and maximum voltage of 3.5V and 14V, respectively. The device features a buffer or inverter based MOSFET driver and is packaged in a 4x4mm HVSON-10 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5110-3SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5110-3SD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 4 |
| Length | 4 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 14 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5110-3SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.