Dual channel gate driver IC featuring 5A peak output current per channel. Operates with a 3.5V to 14V supply voltage range and includes a 4V undervoltage lockout (UVLO). Offers a 40ns propagation delay and 25ns fall time, with a maximum operating temperature of 125°C. Packaged in a 10-WSON surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM5110-3SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5110-3SD/NOPB technical specifications.
| Fall Time | 25ns |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5110 |
| Supply Current | 2mA |
| Turn-On Delay Time | 40ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5110-3SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
