
Dual channel gate driver IC featuring 5A max output current and 3.5V to 14V supply voltage range. Offers active high or low output with 4V UVLO protection. Operates across -40°C to 125°C with 25ns fall time and 40ns propagation delay. Surface mountable in an 8-SOIC package, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Texas Instruments LM5111-1M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5111-1M/NOPB technical specifications.
| Package/Case | SOIC N |
| Fall Time | 25ns |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 12ns |
| RoHS Compliant | Yes |
| Series | LM5111 |
| Supply Current | 2mA |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5111-1M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
