
The LM5111-1MX/NOPB is a dual independent gate driver IC with a maximum output current of 5A and a maximum supply voltage of 14V. It is packaged in a SOIC-8 package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The LM5111-1MX/NOPB has a propagation delay of 40ns and a fall time of 25ns.
Sign in to ask questions about the Texas Instruments LM5111-1MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5111-1MX/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5111-1MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
