
Dual channel gate driver with independent channels, delivering up to 5A peak output current per channel. Features active high or low output, 4V UVLO, and a 3.5V to 14V operating supply voltage range. Offers a 25ns fall time and 40ns propagation delay, suitable for surface mount applications. Operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LM5111-1MY/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5111-1MY/NOPB technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Output Current | 5A |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.02mm |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5111-1MY/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
