The LM5111-1MYX is a dual gate driver IC with two channels, operating between 3.5V and 14V, and a maximum supply current of 2mA. It is packaged in a 28-pin HTSSOP package and is suitable for surface mount applications. The device can operate over a temperature range of -40°C to 125°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM5111-1MYX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5111-1MYX technical specifications.
| Package/Case | MSOP |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5111-1MYX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.