
Dual channel gate driver IC with 5A peak output current per channel, featuring active high or low output and 4V UVLO. Operates from a 3.5V to 14V supply voltage with a maximum supply current of 2mA. Offers a 25ns fall time and 40ns propagation delay, suitable for surface mount applications. Packaged in an 8-pin HVSSOP with dimensions of 3mm x 3mm x 1.1mm, this lead-free and RoHS compliant component operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LM5111-1MYX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5111-1MYX/NOPB technical specifications.
| Package/Case | MSOP |
| Fall Time | 25ns |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Series | LM5111 |
| Supply Current | 2mA |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5111-1MYX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
