
Dual channel gate driver IC featuring 5A peak output current per channel and 3A continuous output current. Operates with a supply voltage range of 3.5V to 14V, incorporating 4V undervoltage lockout (UVLO). Offers active high or low output control with a maximum supply current of 2mA. Designed for surface mount applications in an 8-SOIC package, with a propagation delay of 40ns and fall time of 25ns. Suitable for operation across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5111-2M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5111-2M/NOPB technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Features | UVLO |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 12ns |
| RoHS Compliant | Yes |
| Series | LM5111 |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Turn-On Delay Time | 40ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5111-2M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
