
The LM5111-3M is a dual 5A gate driver IC with a propagation delay of 40ns. It operates over a temperature range of -40°C to 125°C and is available in a SOIC N package. The device is not RoHS compliant and contains lead. It has a quiescent current of 1mA and a supply current of 2mA.
Sign in to ask questions about the Texas Instruments LM5111-3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5111-3M technical specifications.
| Package/Case | SOIC N |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Turn-On Delay Time | 40ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5111-3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
