
Dual 5A compound gate driver in an 8-SOIC package. Features independent channels with a 5A maximum output current and 40ns propagation delay. Operates from a 3.5V to 14V supply voltage with a quiescent current of 1mA. Designed for surface mount applications with a temperature range of -40°C to 125°C. Includes 2 drivers and 2 outputs, with a fall time of 25ns and release time of 12ns.
Sign in to ask questions about the Texas Instruments LM5111-3M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5111-3M/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 25ns |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Release Time | 12ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-On Delay Time | 40ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5111-3M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
