
Dual-channel, 5A output current gate driver for MOSFETs, featuring 40ns propagation delay and 25ns fall time. This surface-mount SOIC package component operates from a 3.5V to 14V supply voltage range and includes Under-Voltage Lockout (UVLO) protection. Designed for efficient power management, it offers both inverting and non-inverting output configurations.
Sign in to ask questions about the Texas Instruments LM5111-4M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5111-4M/NOPB technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Features | UVLO |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5111 |
| Supply Current | 2mA |
| Turn-On Delay Time | 40ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5111-4M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
