
Dual channel gate driver for power management applications, featuring 5A maximum output current per channel and 40ns propagation delay. This surface mount component operates with a minimum supply voltage of 3.5V and a maximum of 14V, incorporating Under-Voltage Lockout (UVLO) protection. Delivering 25ns fall time and 40ns turn-on delay, it supports active high or low output configurations. The compact 3mm x 3mm x 0.86mm MSOP package is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments LM5111-4MY/NOPB technical specifications.
| Package/Case | MSOP |
| Fall Time | 25ns |
| Features | UVLO |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5111 |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 40ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5111-4MY/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
