
The LM5112MY/NOPB is a single channel gate driver IC with a maximum output current of 7A and a maximum supply voltage of 14V. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 40ns. The device is packaged in an MSOP-8 package and is RoHS compliant. It is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5112MY/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5112MY/NOPB technical specifications.
| Package/Case | MSOP |
| Channel Type | Single |
| Fall Time | 12ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Current | 7A |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5112MY/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
