
The LM5112Q1SD/NOPB is a single channel gate driver from Texas Instruments, operating within a temperature range of -40°C to 125°C. It is designed to handle a maximum output current of 7A and is supplied with a voltage of 12V. The device is mounted using a surface mount technique and is compliant with RoHS regulations. It is available in a tape and reel packaging format with a quantity of 1000 units per package.
Sign in to ask questions about the Texas Instruments LM5112Q1SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5112Q1SD/NOPB technical specifications.
| Fall Time | 12ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 7A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5112-Q1 |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5112Q1SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
