
Single-channel MOSFET gate driver IC with 7A maximum output current. Features a 40ns propagation delay and 12ns fall time. Operates from a 3.5V to 14V supply voltage with a 2mA maximum supply current. Surface mountable in a 6-LLP package, measuring 3mm x 3mm x 0.8mm. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM5112SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5112SD/NOPB technical specifications.
| Channel Type | Single |
| Fall Time | 12ns |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Current | 7A |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-On Delay Time | 40ns |
| Voltage | 5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5112SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
