
The LM5112SDX is a single channel gate driver from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 7A. The device is surface mount and packaged in tape and reel. It has a propagation delay of 40ns and a quiescent current of 1mA. The LM5112SDX is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5112SDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5112SDX technical specifications.
| Channel Type | Single |
| Fall Time | 12ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 7A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5112SDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
