
Single-channel MOSFET gate driver with 7A maximum output current, designed for low-side inversion and non-inversion applications. Features a 40ns propagation delay and 12ns fall time, operating from a 3.5V to 14V supply range. This surface mount component offers a maximum operating temperature of 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM5112SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5112SDX/NOPB technical specifications.
| Channel Type | Single |
| Fall Time | 12ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Current | 7A |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5112SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
