
Dual-channel, half-bridge gate driver for GaNFETs, featuring independent channels with 5A peak output current. Achieves fast switching with a 4ns fall time and 30ns propagation delay. Operates from a 4.5V to 5.5V supply voltage, with a typical operating supply current of 100uA. Designed for surface mount applications, this component offers a wide operating temperature range from -40°C to 125°C. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM5113SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5113SD/NOPB technical specifications.
| Channel Type | Independent |
| Fall Time | 4ns |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | 5A |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Turn-Off Delay Time | 2ms |
| Turn-On Delay Time | 2us |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5113SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
