
Dual-channel, half-bridge gate driver for GaNFETs, featuring 5A peak output current and 1.2A continuous output. Operates with a 4.5V to 5.5V supply voltage, ideal for 10W applications. Delivers fast switching with a 4ns fall time and 30ns propagation delay. Includes 2ns turn-on and turn-off delay times. Surface mountable in a 10-WSON package, RoHS compliant, and suitable for operation from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5113SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5113SDX/NOPB technical specifications.
| Fall Time | 4ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | LM5113 |
| Supply Current | 100uA |
| Turn-Off Delay Time | 2ns |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5113SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
