
Dual-channel, half-bridge gate driver for GaNFETs, featuring independent channels with a maximum output current of 5A. This surface-mount component operates with a supply voltage range of 4.5V to 5.5V, offering a 1.5ns fall time and 28ns turn-on delay. Maximum operating temperature reaches 125°C, with a minimum of -40°C. Packaging is provided on tape and reel, with 250 units per package.
Texas Instruments LM5113TME/NOPB technical specifications.
| Channel Type | Independent |
| Fall Time | 1.5ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Output Current | 5A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26.5ns |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5113TME/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
