
Texas Instruments LM5113TMX/NOPB technical specifications.
| Channel Type | Independent |
| Fall Time | 4ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5113TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
