
The LM5114AMFX/NOPB is a single-channel gate driver with two outputs, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 12.6V and a minimum supply voltage of 4V. The device features an on-state resistance of 310mΩ and can supply a maximum output current of 7.6A. The LM5114AMFX/NOPB is packaged in a SOT-23-6 package and is RoHS compliant. It has a fall time of 8ns and a turn-on/turn-off delay time of 36ns.
Sign in to ask questions about the Texas Instruments LM5114AMFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5114AMFX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 310mR |
| Output Current | 7.6A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5114 |
| Supply Current | 1.3A |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5114AMFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
