
Texas Instruments LM5114ASDX/NOPB technical specifications.
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 310mR |
| Output Current | 7.6A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5114 |
| Supply Current | 950uA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5114ASDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
