
The LM5114BMF/NOPB is a single channel gate driver with a maximum output current of 7.6A and a maximum supply voltage of 12.6V. It is packaged in a SOT-23-6 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a propagation delay of 14ns. It is lead free and available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments LM5114BMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5114BMF/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Channel Type | Single |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.6A |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 7.6A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7.6A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5114BMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
