
The LM5114BMFX/NOPB is a single channel gate driver from Texas Instruments, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 125°C and can supply up to 7.6A of current. The device is lead free and RoHS compliant, and is packaged in tape and reel quantities of 3000 units.
Sign in to ask questions about the Texas Instruments LM5114BMFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5114BMFX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Channel Type | Single |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.6A |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 7.6A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | LM5114 |
| Supply Current | 7.6A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5114BMFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
