The LM5114 is a single channel gate driver with a maximum output current of 7.6A and a maximum supply voltage of 12.6V. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS. The device is packaged in a surface mount HVSON package and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM5114BSDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5114BSDX/NOPB technical specifications.
| Channel Type | Single |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.6A |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Output Current | 7.6A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5114 |
| Supply Current | 7.6A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5114BSDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
