
The LM5115AMT is a TSSOP-16 packaged DC/DC controller from Texas Instruments with an operating supply voltage of 75V and an output current of 20A. It can handle an output power of 300W and has a maximum operating temperature of 125°C. The device is suitable for use in applications with a duty cycle of up to 85% and a maximum frequency of 1MHz. The LM5115AMT is not RoHS compliant and contains lead. It is available in a TSSOP-16 package quantity of 92 and is packaged in a rail/Tube format.
Sign in to ask questions about the Texas Instruments LM5115AMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5115AMT technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 85% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 85% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 20A |
| Output Power | 300W |
| Output Voltage | 13.5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM5115A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5115AMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
