
75V, Secondary Side Post Regulator/ Synchronous Buck Controller with Power-Up/Power-Down Tracking 16-TSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM5115AMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5115AMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 85% |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 20A |
| Output Power | 300W |
| Output Voltage | 13.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5115AMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
