The LM5115A is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a TSSOP package and is suitable for surface mount applications. The device has a maximum frequency of 1MHz and a maximum duty cycle of 85%. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM5115AMTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5115AMTX technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 85% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 85% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 20A |
| Output Power | 300W |
| Output Voltage | 13.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM5115A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5115AMTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
