
75V, Secondary Side Post Regulator/ Synchronous Buck Controller with Power-Up/Power-Down Tracking 16-TSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM5115AMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5115AMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 85% |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Power | 300W |
| Output Voltage | 13.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5115A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5115AMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.