
Synchronous buck controller and secondary side post regulator for efficient power management. Features a wide input voltage range of 4.5V to 30V, operating with a supply voltage between 5V and 7.5V. Delivers up to 2.5A output current with a maximum output voltage of 13.5V, supporting up to 300W output power. Operates at frequencies up to 1MHz with an 85% duty cycle, housed in a 16-TSSOP surface-mount package. Suitable for operation across a broad temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5115MTC technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 85% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 85% |
| Max Frequency | 1MHz |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 13.5V |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 300W |
| Output Voltage | 12V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
