
The LM5115MTCX is a dual DC/DC controller with a maximum output current of 20A and output power of 300W. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 7V. The device is packaged in a TSSOP16 package and is suitable for surface mount applications. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Texas Instruments LM5115MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5115MTCX technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 85% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 85% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Power | 300W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LM5115 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5115MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
